- RS Stock No.:
- 174-6678
- Mfr. Part No.:
- ENCL20-8MM-SS
- Brand:
- Ruland
- RS Stock No.:
- 174-6678
- Mfr. Part No.:
- ENCL20-8MM-SS
- Brand:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 8mm bore, 20mm OD and 5.5mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.002in) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M2x6 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
REACH certification
ISO13050
DIN 7721
IP27 RMA-MPTA rated
ISO13050
DIN 7721
IP27 RMA-MPTA rated
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 20mm |
Fastening | Clamp Screw |
Width | 5.5mm |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm Stainless Steel