- RS Stock No.:
- 174-6671
- Mfr. Part No.:
- ENCL20-10MM-A
- Brand:
- Ruland
- RS Stock No.:
- 174-6671
- Mfr. Part No.:
- ENCL20-10MM-A
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland ENCL20-10MM-A is a one-piece shaft collar with a 10mm bore, 20mm OD, and 5.5mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | One Piece |
Material | Aluminium |
Single/Double Wide | Single |
Outside Diameter | 20mm |
Fastening | Clamp Screw |
Width | 5.5mm |
Related links
- RS PRO Shaft Collar One Piece Set Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium
- Huco Shaft Collar Two Piece Clamp Screw OD 24mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Plastic
- Huco Shaft Collar Two Piece Clamp Screw OD 24mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Aluminium