RS PRO Collar One Piece Screw, Bore 18mm, OD 32mm, W 14mm, Stainless Steel

  • RS Stock No. 122-3456
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Stainless Steel Shaft Collars

RS Pro metric bore shaft collars in stainless steel 304, supplied with stainless steel grub screw to lock the collar in-place once it has been installed. These collars are ideal for keeping bearings on shafts and can be used for axial and radial loaded applications. Sizes range from 5 mm to 32 mm.

Features and Benefits

• Industry standard
• Interchangeable
• Common type
• Anti-corrosion finish

Product Application Information

Typical uses include the positioning of shafts, the location of bearings on the shaft, separation of items, and so on. Industry use includes, agricultural, automotive and light or heavy industrial use.

//media.rs-online.com/t_line/L1223456-01.jpg
Specifications
Attribute Value
Single/Double Wide Single
One/Two Piece One Piece
Fastening Screw
Shaft Diameter 18mm
Threaded Bore Size M6 x 18
Outside Diameter 32mm
Width 14mm
Material Stainless Steel
Finish Corrosion Resistant
46 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.44
(exc. GST)
$ 7.08
(inc. GST)
units
Per unit
1 - 4
$6.44
5 - 9
$6.32
10 - 24
$6.25
25 +
$6.18
Related Products
The Ruland two-piece shaft collar has an innovative ...
Description:
The Ruland two-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces The dimensions of the shaft collar are 8mm bore, 20mm OD and 5.5mm width. It is made from 303 stainless ...
Ruland MCL-5-SS is a one-piece shaft collar with ...
Description:
Ruland MCL-5-SS is a one-piece shaft collar with a 5mm bore, 16mm OD, and 9mm width The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, ...
Simple installation and adjustment Clamp grips shaft without ...
Description:
Simple installation and adjustment Clamp grips shaft without leaving score marks Stainless steel for extra corrosion resistance Hugs the shaft with all round grip Effective on hardened or plain shafts
A range of zinc plated steel shaft collars ...
Description:
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts Supplied with setscrew. Zinc plated for corrosion resistance Quick and easy installation Metric bore sizes.