- RS Stock No.:
- 122-3452
- Brand:
- RS PRO
89 In AU stock for next working day delivery
506 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.03
(exc. GST)
$13.23
(inc. GST)
Units | Per unit |
1 - 12 | $12.03 |
13 - 64 | $11.92 |
65 + | $9.83 |
- RS Stock No.:
- 122-3452
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Collar One Piece Screw, Bore 12 mm, OD 22 mm, W 12 mm, Stainless Steel
This RS PRO shaft collar keeps bearings firmly in position on shafts. It's a versatile choice as it can handle both radial and axial loads.
As the collar is made of 304-grade stainless steel, it's corrosion and impact-resistant, making it extremely durable even when used in harsh industrial settings. The supplied grub screw holds the collar in place, making it simple to install and remove.
As part of the trusted RS PRO range, this product has been tested for safety and quality by engineers. In the agricultural and automotive sectors, this type of collar is often used to position shafts, locate bearings and separate components.
As the collar is made of 304-grade stainless steel, it's corrosion and impact-resistant, making it extremely durable even when used in harsh industrial settings. The supplied grub screw holds the collar in place, making it simple to install and remove.
As part of the trusted RS PRO range, this product has been tested for safety and quality by engineers. In the agricultural and automotive sectors, this type of collar is often used to position shafts, locate bearings and separate components.
Features and Benefits
- Screw fastening
- Corrosion-resistant finish
- Stainless steel material
- One piece
- Outside diameter of 22 mm
- Shaft diameter of 12 mm
- Single wide
- M6 x 12 threaded bore size
- Width of 12 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 22mm |
Fastening | Set Screw |
Threaded Bore Size | M6 |
Width | 12mm |
Finish | Corrosion Resistant |