- RS Stock No.:
- 653-1207
- Mfr. Part No.:
- B66368B1020T001
- Brand:
- EPCOS
11 In AU stock for next working day delivery
8 In Global stock for delivery within 5 working day(s)
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $4.84
You pay
$4.58
(exc. GST)
$5.04
(inc. GST)
Units | Per unit |
1 - 14 | $4.58 |
15 - 29 | $4.49 |
30 + | $4.40 |
- RS Stock No.:
- 653-1207
- Mfr. Part No.:
- B66368B1020T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 49 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 49/25/16 Coil Former |
For Use With | B66367 |
Overall Width | 56.2mm |
Overall Dimensions | 54.5 x 56.2 x 45.4mm |
Material | GFR Polyterephthalate |
Overall Length | 54.5mm |
Overall Depth | 45.4mm |