- RS Stock No.:
- 647-9402
- Mfr. Part No.:
- B66362X1014T001
- Brand:
- EPCOS
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.66
(exc. GST)
$4.03
(inc. GST)
Units | Per unit |
1 + | $3.66 |
- RS Stock No.:
- 647-9402
- Mfr. Part No.:
- B66362X1014T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 34/17/11 Coil Former |
For Use With | B66361 |
Overall Width | 27mm |
Overall Dimensions | 39.6 x 27 x 49.5mm |
Material | GFR Polyterephthalate |
Overall Length | 39.6mm |
Overall Depth | 49.5mm |