- RS Stock No.:
- 647-9238
- Mfr. Part No.:
- B65814C1512T001
- Brand:
- EPCOS
10 In Global stock for delivery within 5 working day(s)
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.202
(exc. GST)
$3.522
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.202 | $16.01 |
50 - 95 | $3.20 | $16.00 |
100 + | $3.162 | $15.81 |
*price indicative |
- RS Stock No.:
- 647-9238
- Mfr. Part No.:
- B65814C1512T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 10 Coil Former |
For Use With | B65813 |
Overall Length | 39.4mm |
Material | GFR Polyterephthalate |
Overall Dimensions | 39.4 x 23.3 x 23.05mm |
Overall Depth | 23.05mm |
Overall Width | 23.3mm |