- RS Stock No.:
- 212-6722
- Mfr. Part No.:
- B65816C1512T001
- Brand:
- EPCOS
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.89
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.89 | $14.45 |
25 - 45 | $2.836 | $14.18 |
50 + | $2.772 | $13.86 |
*price indicative |
- RS Stock No.:
- 212-6722
- Mfr. Part No.:
- B65816C1512T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 12 Coil Former |
For Use With | B65815 |
Overall Width | 28.4mm |
Overall Depth | 27.2mm |
Overall Dimensions | 45.2 x 28.4 x 27.2mm |
Material | GFR Polyterephthalate |
Overall Length | 45.2mm |