Block FS-2E-5521-10 E 55 Coil Former, 14 Pins

  • RS Stock No. 170-7483
  • Mfr. Part No. FS-2E-5521-10
  • Manufacturer Block
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Block FS-2E Series Size 55/28/21 Ferrite Transformer Bobbins

FS-2E series size 55/28/21 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7294) or vertical (stock number 840-7291) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-71624 typically

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specifications
Attribute Value
Accessory Type E 55
For Use With FS-1E-5521-00
Number of Pins 14
Material Rynite FR530(L)
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 5)
$ 7.254
(exc. GST)
$ 7.979
(inc. GST)
units
Per unit
Per Bag*
5 +
$7.254
$36.27
*price indicative
Related Products
EPCOS B65844 EP13 coil formers which have square ...
Description:
EPCOS B65844 EP13 coil formers which have square pins Made from GFR thermosetting plastic, UL94 V-0 Insulation class to IEC60085 . The coil formers have a maximum operating temperature of 180°C. Solderability to IECi60068-2-20.
EPCOS Coil former with gullwing terminals is made ...
Description:
EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085 Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58.
EPCOS N65848 EP20 horizontal coil former is made ...
Description:
EPCOS N65848 EP20 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085 Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
B66359 series ETD 29/16/10 coil formers from EPCOS ...
Description:
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis They are suitable for use with B66358 ferrite cores.Varieties with a horizontal magnetic ...