- RS Stock No.:
- 170-1563
- Mfr. Part No.:
- B66364B1016T001
- Brand:
- EPCOS
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 100)
$2.638
(exc. GST)
$2.902
(inc. GST)
Units | Per unit | Per Reel* |
100 - 100 | $2.638 | $263.80 |
200 - 900 | $2.573 | $257.30 |
1000 + | $2.315 | $231.50 |
*price indicative |
- RS Stock No.:
- 170-1563
- Mfr. Part No.:
- B66364B1016T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B66364 ETD 39/20/13 Coil Formers
B66364 series ETD 39/20/13 coil formers from EPCOS are constructed from GFR polyterephthalate and are suitable for use with B66363 transformer ferrite cores. B66364 coil formers have 16 pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085: B66364B: F. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | ETD 39/20/13 Core |
Overall Width | 46.8mm |
Overall Dimensions | 44.6 x 46.8 x 40mm |
Material | GFR Polyterephthalate |
Overall Length | 44.6mm |
Overall Depth | 40mm |