EPCOS B66306C1010T001 SMD Coil Former, 10 Pins

  • RS Stock No. 170-1528
  • Mfr. Part No. B66306C1010T001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS E13/7/4 Coil Formers

EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type SMD Coil Former
For Use With E 13/7/4 Core
Number of Pins 10
Material GFR Liquid Crystal Polymer
Length 13mm
Width 13mm
Maximum Temperature +155°C
On back order for despatch 27/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 345)
$ 1.19
(exc. GST)
$ 1.31
(inc. GST)
units
Per unit
Per Reel*
345 +
$1.19
$410.55
*price indicative
Related Products
B66359 series ETD 29/16/10 coil formers from EPCOS ...
Description:
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis They are suitable for use with B66358 ferrite cores.Varieties with a horizontal magnetic ...
B66414W EFD 15/8/5 coil formers from EPCOS are ...
Description:
B66414W EFD 15/8/5 coil formers from EPCOS are constructed from GRF thermosetting plastic and feature 8 squared pins They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:H with a maximum operating temperature of +180°C. ...
B66359 series ETD 29/16/10 coil formers from EPCOS ...
Description:
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis They are suitable for use with B66358 ferrite cores.Varieties with a horizontal magnetic ...
FS-2E series size 55/28/21 ferrite transformer bobbins with ...
Description:
FS-2E series size 55/28/21 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0 These ferrite transformer bobbins are available as horizontal (stock number 840-7294) or vertical (stock number 840-7291) mount. Typical applications for these ...