- RS Stock No.:
- 170-1499
- Mfr. Part No.:
- B66208W1010T001
- Brand:
- EPCOS
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 450)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Reel* |
450 - 450 | $1.019 | $458.55 |
900 - 1350 | $0.993 | $446.85 |
1800 + | $0.978 | $440.10 |
*price indicative |
- RS Stock No.:
- 170-1499
- Mfr. Part No.:
- B66208W1010T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS E25/13/7 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 25/13/7 Core |
Material | GFR Polyterephthalate |
Overall Depth | 26mm |
Overall Dimensions | 27.5 x 17.3 x 26mm |
Overall Width | 17.3mm |
Overall Length | 27.5mm |
Related links
- IDC Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EPCOS, Yoke Clamp Clip for use with E 25/13/7 Core
- EPCOS, Horizontal Coil Former for use with E 25/13/7 Core