- RS Stock No.:
- 170-1494
- Mfr. Part No.:
- B66206B1110T001
- Brand:
- EPCOS
1470 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 735)
$1.407
(exc. GST)
$1.548
(inc. GST)
Units | Per unit | Per Reel* |
735 - 735 | $1.407 | $1,034.145 |
1470 - 2205 | $1.371 | $1,007.685 |
2940 + | $1.35 | $992.25 |
*price indicative |
- RS Stock No.:
- 170-1494
- Mfr. Part No.:
- B66206B1110T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 20/10/6 Core |
Overall Width | 21.2mm |
Overall Dimensions | 22 x 21.2 x 16.8mm |
Overall Length | 22mm |
Overall Depth | 16.8mm |
Material | GFR Polyterephthalate |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EPCOS, Vertical Coil Former for use with E 20/10/6 Core