EPCOS B65878E1012D001 Vertical Coil Former, 12 Pins

  • RS Stock No. 170-1472
  • Mfr. Part No. B65878E1012D001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS B65878 PQ26/25 Coil Former

EPCOS B65878 PQ26/25 coil formers are made from GFR thermosetting plastic UL94 V -0 insulation to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type Vertical Coil Former
For Use With PQ 26 x 25 Core
Number of Pins 12
Material GFR Thermosetting Plastic
Length 26.5mm
Width 29.3mm
Maximum Temperature +180°C
Discontinued product