- RS Stock No.:
- 170-1471
- Mfr. Part No.:
- B65878E0012D001
- Brand:
- EPCOS
On back order for despatch 13/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 216)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Reel* |
216 - 216 | $1.106 | $238.896 |
432 - 648 | $1.078 | $232.848 |
864 + | $1.062 | $229.392 |
*price indicative |
- RS Stock No.:
- 170-1471
- Mfr. Part No.:
- B65878E0012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65878 PQ26/20 Coil Formers
EPCOS B65877 PQ26/20 Coil former is made of GFR thermostatting plastic UL94 V0 Insulation class to 60085. Maximum temperature is 180°C. Solderability to IEC 60068-2-20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PQ 26 x 20 Core |
Material | GFR Thermosetting Plastic |
Overall Length | 26.5mm |
Overall Depth | 28.7mm |
Overall Dimensions | 26.5 x 29.3 x 28.7mm |
Overall Width | 29.3mm |