- RS Stock No.:
- 170-1465
- Mfr. Part No.:
- B65848D1010D001
- Brand:
- EPCOS
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 200)
$2.791
(exc. GST)
$3.07
(inc. GST)
Units | Per unit | Per Reel* |
200 - 200 | $2.791 | $558.20 |
400 - 600 | $2.721 | $544.20 |
800 + | $2.68 | $536.00 |
*price indicative |
- RS Stock No.:
- 170-1465
- Mfr. Part No.:
- B65848D1010D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS N65848 EP20 Coil Formers
EPCOS N65848 EP20 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP 20 Core |
Overall Width | 22.8mm |
Overall Length | 26.8mm |
Material | GFR Thermosetting Plastic |