EPCOS B65822F1008T001 SMD Coil Former, 8 Pins

  • RS Stock No. 170-1456
  • Mfr. Part No. B65822F1008T001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS B65822 RM5 Vertical Coil Formers

EPCOS B65822 RM5 Coil Formers made from GFR Liquid Crystal Polymer UL 94 V-0 insulation class to IEC 60085, Solderability to IEC 60058-2-58. Maximum operating temperature 155°C.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type SMD Coil Former
For Use With RM 5 Core
Number of Pins 8
Material GFR Liquid Crystal Polymer
Length 13.4mm
Width 14.2mm
Maximum Temperature +155°C
Discontinued product