- RS Stock No.:
- 170-1444
- Mfr. Part No.:
- B65814N1012D001
- Brand:
- EPCOS
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 200)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Reel* |
200 - 200 | $1.552 | $310.40 |
400 - 600 | $1.513 | $302.60 |
800 + | $1.49 | $298.00 |
*price indicative |
- RS Stock No.:
- 170-1444
- Mfr. Part No.:
- B65814N1012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 10 Coil Former |
For Use With | RM 10 Core |
Overall Width | 21mm |
Overall Dimensions | 21 (Dia.) x 19.05mm |
Overall Depth | 19.05mm |
Material | GFR Thermosetting Plastic |
Related links
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- EPCOS, RM 10 Coil Former for use with B65813
- EPCOS, RM 14 Coil Former for use with RM 14 Core
- EPCOS N48 RM 10 Transformer Ferrite Core For Use With Resonant...
- EPCOS N97 RM 10 Transformer Ferrite Core For Use With Power Transformers
- EPCOS, Clamp for use with RM 10 Core
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting