- RS Stock No.:
- 170-1433
- Mfr. Part No.:
- B65808N1004D001
- Brand:
- EPCOS
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.086 | $543.00 |
1000 - 1500 | $1.059 | $529.50 |
2000 + | $1.043 | $521.50 |
*price indicative |
- RS Stock No.:
- 170-1433
- Mfr. Part No.:
- B65808N1004D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 6 Coil Former |
For Use With | RM 6 Core |
Overall Width | 7.45mm |
Material | GFR Thermosetting Plastic |
Overall Depth | 13.65mm |
Overall Dimensions | 7.45 (Dia.) x 13.65mm |
Related links
- EPCOS N87 RM 6 Transformer Ferrite Core For Use With Transformer
- EPCOS, Clamp Clip for use with RM 6 Core
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- EPCOS T38 RM 6 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS, Clamp for use with RM 6 Core
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- EPCOS N48 RM 6 Transformer Ferrite Core For Use With Resonant...
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting