- RS Stock No.:
- 170-1426
- Mfr. Part No.:
- B65806N1106D001
- Brand:
- EPCOS
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.125
(exc. GST)
$1.237
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.125 | $562.50 |
1000 - 1500 | $1.097 | $548.50 |
2000 + | $1.08 | $540.00 |
*price indicative |
- RS Stock No.:
- 170-1426
- Mfr. Part No.:
- B65806N1106D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 5 Coil Former |
For Use With | RM 5 Core |
Overall Depth | 11.95mm |
Overall Dimensions | 10.1 (Dia.) x 11.95mm |
Material | GFR Thermosetting Plastic |
Overall Width | 10.1mm |
Related links
- EPCOS, SMD Coil Former for use with RM 5 Core
- EPCOS T38 RM 5 Transformer Ferrite Core For Use With Broadband Transformers
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- EPCOS, Clamp Clip for use with RM 5 Core
- EPCOS N87 RM 5 Transformer Ferrite Core For Use With Power Transformers
- EPCOS RM 5 Core
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting