EPCOS B65714K1020T001 Vertical Coil Former, 20 Pins

  • RS Stock No. 170-1412
  • Mfr. Part No. B65714K1020T001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS PM87/70 Coil Formers

EPCOS PM87/70 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C.Solderability to IEC 60068-2-20

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type Vertical Coil Former
For Use With PM 87 x 70 Core
Number of Pins 20
Material GFR Polyterephthalate
Length 87.6mm
Width 66.2mm
Maximum Temperature +180°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 8)
$ 18.24
(exc. GST)
$ 20.06
(inc. GST)
units
Per unit
Per Reel*
8 +
$18.24
$145.92
*price indicative
Related Products
B66359 series ETD 29/16/10 coil formers from EPCOS ...
Description:
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis They are suitable for use with B66358 ferrite cores.Varieties with a horizontal magnetic ...
B66414W EFD 15/8/5 coil formers from EPCOS are ...
Description:
B66414W EFD 15/8/5 coil formers from EPCOS are constructed from GRF thermosetting plastic and feature 8 squared pins They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:H with a maximum operating temperature of +180°C. ...
FS-2E series size 70/33/32 ferrite transformer bobbin with ...
Description:
FS-2E series size 70/33/32 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0 This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power ...
RM 14 coil formers from EPCOS are constructed ...
Description:
RM 14 coil formers from EPCOS are constructed from black GFR thermosetting plastic, which meets IEC 60085:H standards The B65888C1512T001 version is suitable for power applications and has a GFR polyterephthalate construction meeting IEC60085:F. Both materials meet the UL94 V-0 ...