- RS Stock No.:
- 170-1395
- Mfr. Part No.:
- B65542B0000T001
- Brand:
- EPCOS
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.20 | $200.00 |
2000 - 3000 | $0.195 | $195.00 |
4000 + | $0.192 | $192.00 |
*price indicative |
- RS Stock No.:
- 170-1395
- Mfr. Part No.:
- B65542B0000T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P14/8 Coil Formers
EPCOS B65541 P14/8 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 14 x 8 Core |
Overall Width | 7.1mm |
Overall Dimensions | 7.1 (Dia.) x 5.4mm |
Overall Depth | 5.4mm |
Material | GFR Polyterephthalate |