- RS Stock No.:
- 167-8478
- Mfr. Part No.:
- B65888C1512T001
- Brand:
- EPCOS
1500 In Global stock for delivery within 10 working day(s)
998499 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $1.969 | $118.14 |
120 - 180 | $1.92 | $115.20 |
240 + | $1.891 | $113.46 |
*price indicative |
- RS Stock No.:
- 167-8478
- Mfr. Part No.:
- B65888C1512T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 14 Coil Former |
For Use With | RM 14 Core |
Material | GFR Polyterephthalate |
Overall Width | 31.4mm |
Overall Depth | 33.7mm |
Overall Dimensions | 48.4 x 31.4 x 33.7mm |
Overall Length | 48.4mm |
Related links
- EPCOS, RM 14 Coil Former for use with B65887
- EPCOS N41 RM 14 Transformer Ferrite Core, 160nH
- EPCOS, Clamp for use with RM 14 Core
- EPCOS RM 14
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting