- RS Stock No.:
- 167-8224
- Mfr. Part No.:
- B66362B1014T001
- Brand:
- EPCOS
300 In Global stock for delivery within 10 working day(s)
999699 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$1.804
(exc. GST)
$1.984
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.804 | $180.40 |
200 - 300 | $1.759 | $175.90 |
400 + | $1.732 | $173.20 |
*price indicative |
- RS Stock No.:
- 167-8224
- Mfr. Part No.:
- B66362B1014T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 34/17/11 Coil Former |
For Use With | ETD 34/17/11 Core |
Overall Width | 41.8mm |
Overall Depth | 37.6mm |
Overall Length | 39.6mm |
Material | GFR Polyterephthalate |
Overall Dimensions | 39.6 x 41.8 x 37.6mm |
Related links
- EPCOS, ETD 34/17/11 Coil Former for use with B66361
- EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke...
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power...
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS, Yoke for use with ETD 34/17/11 Core
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS...
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS...