- RS Stock No.:
- 167-0164
- Mfr. Part No.:
- B66398W1024T001
- Brand:
- EPCOS
- RS Stock No.:
- 167-0164
- Mfr. Part No.:
- B66398W1024T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 59 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Ferrite core supplied without air-gap
Ferrite core supplied without air-gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 59/31/22 Coil Former |
For Use With | ETD 59/31/22 Core |
Overall Width | 66.2mm |
Overall Dimensions | 66.9 x 66.2 x 53.7mm |
Material | GFR Polyterephthalate |
Overall Length | 66.9mm |
Overall Depth | 53.7mm |
Related links
- EPCOS N97 ETD 59/31/22 Transformer Ferrite Core For Use With Power...
- EPCOS N87 ETD 59 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS, ETD 44/22/15 Coil Former for use with ETD 44/22/15 Core
- EPCOS, Yoke for use with ETD 59/31/22 Core
- Block N87 ETD 59 Transformer Ferrite Core For Use With Choke...
- EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core
- EPCOS, ETD 44 for use with Transformer
- EPCOS, ETD 34/17/11 Coil Former for use with ETD 34/17/11 Core