- RS Stock No.:
- 162-0190
- Mfr. Part No.:
- B65812C1512T001
- Brand:
- EPCOS
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$1.357
(exc. GST)
$1.493
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $1.357 | $271.40 |
400 - 600 | $1.323 | $264.60 |
800 + | $1.303 | $260.60 |
*price indicative |
- RS Stock No.:
- 162-0190
- Mfr. Part No.:
- B65812C1512T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 8 Coil Former |
For Use With | RM 8 Core |
Material | GFR Polyterephthalate |
Overall Width | 23.5mm |
Overall Dimensions | 29.9 x 23.5 x 20.5mm |
Overall Depth | 20.5mm |
Overall Length | 29.9mm |
Related links
- EPCOS N97 RM 8 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 RM 8 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N30 RM 8 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS, RM 8 Coil Former for use with B65811
- EPCOS, Clamp for use with RM 8 Core
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting