- RS Stock No.:
- 162-0185
- Mfr. Part No.:
- B65685B1016T001
- Brand:
- EPCOS
20 In Global stock for delivery within 10 working day(s)
999979 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$10.399
(exc. GST)
$11.439
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $10.399 | $207.98 |
40 - 60 | $10.139 | $202.78 |
80 + | $9.983 | $199.66 |
*price indicative |
- RS Stock No.:
- 162-0185
- Mfr. Part No.:
- B65685B1016T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | PM 62/49 Coil Former |
For Use With | PM 62/49 Core |
Overall Width | 48.5mm |
Overall Length | 75.5mm |
Overall Depth | 53.7mm |
Overall Dimensions | 75.5 x 48.5 x 53.7mm |
Material | GFR Polyterephthalate |
Related links
- European Thermodynamics Seebeck Effect Module 5.6A 62 x 62mm
- EPCOS PM 62/49 Transformer Ferrite Core For Use With DC DC converter
- Adaptive Peltier Module 8.8A 62 x 62mm
- European Thermodynamics Peltier Module 6.8A 62 x 62mm
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex Coaxial, Coaxial Type RG 58 / 59 / 62 / 71 / 223
- Mecalectro Linear Solenoid 1 → 15N, 50.8 x 49 x 41.3
- EPCOS N87 PM 62/49 Transformer Ferrite Core For Use With DC DC converter