- RS Stock No.:
- 125-3682
- Mfr. Part No.:
- B66372A2000T001
- Brand:
- EPCOS
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.52
(exc. GST)
$15.97
(inc. GST)
Units | Per unit |
1 - 7 | $14.52 |
8 - 14 | $14.17 |
15 + | $13.96 |
- RS Stock No.:
- 125-3682
- Mfr. Part No.:
- B66372A2000T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E70/33/32 Coil Formers
EPCOS E70/33/32 Coil formers made from GFR polyphenylene sulphide UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 70/33/32 Core |
Overall Length | 89mm |
Material | Polyphenylene Sulphide |
Overall Depth | 52mm |
Overall Width | 46.5mm |
Overall Dimensions | 89 x 46.5 x 52mm |