EPCOS B66364W1016T001 Vertical Coil Former, 16 Pins

  • RS Stock No. 125-3678
  • Mfr. Part No. B66364W1016T001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS B66364 ETD 39/20/13 Coil Formers

B66364 series ETD 39/20/13 coil formers from EPCOS are constructed from GFR polyterephthalate and are suitable for use with B66363 transformer ferrite cores. B66364 coil formers have 16 pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085: B66364B: F. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type Vertical Coil Former
For Use With ETD 39/20/13 Core
Number of Pins 16
Material GFR Polyterephthalate
Length 44.6mm
Width 46.8mm
Maximum Temperature +155°C
Discontinued product