- RS Stock No.:
- 125-3677
- Mfr. Part No.:
- B66364B1016T001
- Brand:
- EPCOS
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.762
(exc. GST)
$5.238
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.762 | $23.81 |
25 - 45 | $4.648 | $23.24 |
50 + | $4.576 | $22.88 |
*price indicative |
- RS Stock No.:
- 125-3677
- Mfr. Part No.:
- B66364B1016T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B66364 ETD 39/20/13 Coil Formers
B66364 series ETD 39/20/13 coil formers from EPCOS are constructed from GFR polyterephthalate and are suitable for use with B66363 transformer ferrite cores. B66364 coil formers have 16 pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085: B66364B: F. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | ETD 39/20/13 Core |
Overall Dimensions | 44.6 x 46.8 x 40mm |
Overall Depth | 40mm |
Overall Length | 44.6mm |
Material | GFR Polyterephthalate |
Overall Width | 46.8mm |