- RS Stock No.:
- 125-3670
- Mfr. Part No.:
- B66359X1014T001
- Brand:
- EPCOS
- RS Stock No.:
- 125-3670
- Mfr. Part No.:
- B66359X1014T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66359 ETD 29/16/10 Coil Formers
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis. They are suitable for use with B66358 ferrite cores.
Varieties with a horizontal magnetic axis are constructed from black GFR polyterephthalate and comply with UL 94 V-0 standards with an insulation class of IEC 60085:B66359B:F. Options with a magnetic vertical axis are constructed from black GFR polyterephthalate and meet the UL 94 V-0 standards with an insulation class of IEC 60085:H. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
Varieties with a horizontal magnetic axis are constructed from black GFR polyterephthalate and comply with UL 94 V-0 standards with an insulation class of IEC 60085:B66359B:F. Options with a magnetic vertical axis are constructed from black GFR polyterephthalate and meet the UL 94 V-0 standards with an insulation class of IEC 60085:H. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | ETD 29/16/10 Core |
Material | GFR Polyterephthalate |
Overall Length | 35.2mm |
Overall Depth | 43.35mm |
Overall Width | 24mm |
Overall Dimensions | 35.2 x 24 x 43.35mm |