- RS Stock No.:
- 125-3647
- Mfr. Part No.:
- B66308B1108T001
- Brand:
- EPCOS
3080 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.183
(exc. GST)
$2.401
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $2.183 | $21.83 |
250 - 490 | $2.127 | $21.27 |
500 + | $2.093 | $20.93 |
*price indicative |
- RS Stock No.:
- 125-3647
- Mfr. Part No.:
- B66308B1108T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS E16/8/5 Coil Formers
EPCOS E16/8/5 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 16/8/5 Core |
Material | GFR Polyterephthalate |
Overall Length | 17.8mm |
Overall Depth | 13.7mm |
Overall Width | 20mm |
Overall Dimensions | 17.8 x 20 x 13.7mm |