EPCOS B66252B0000M001 E 55 Coil Former, 14 Pins

  • RS Stock No. 125-3624
  • Mfr. Part No. B66252B0000M001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS E55/28/21 Coil Formers

EPCOS E55/28/21 Coil former is made from GFR 6 polyamide UL94 V-0, Insulation class to IEC 60085. Operating temperature to 155°C.Solderability to IEC60068-2-20.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type E 55
Dimensions 37 x 44 x 35.4mm
Number of Pins 14
Material GFR 6-Polyamide
Depth 44mm
Length 37mm
Width 35.4mm
Maximum Temperature +155°C
On back order for despatch 12/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 6.295
(exc. GST)
$ 6.925
(inc. GST)
units
Per unit
Per Pack*
2 - 38
$6.295
$12.59
40 - 98
$5.67
$11.34
100 - 158
$5.105
$10.21
160 +
$4.595
$9.19
*price indicative
Related Products
EPCOS B65840 EP7 horizontal coil former is made ...
Description:
EPCOS B65840 EP7 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085 Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
EPCOS PQ32/20 and P32/30 Vertical coil formers are ...
Description:
EPCOS PQ32/20 and P32/30 Vertical coil formers are made from GFR thermosetting plastic ul 94 V-0 insulation class to IEC 60085 Maximum operating temperature 180°C. Solderability to IEC 60068-2-20.
B66364 series ETD 39/20/13 coil formers from EPCOS ...
Description:
B66364 series ETD 39/20/13 coil formers from EPCOS are constructed from GFR polyterephthalate and are suitable for use with B66363 transformer ferrite cores B66364 coil formers have 16 pins. They meet the UL 94 V-0 standard and have an insulation ...
TDK Ferrite cores Incorporate optimised core cross section ...
Description:
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications