- RS Stock No.:
- 125-3615
- Mfr. Part No.:
- B66208B1110T001
- Brand:
- EPCOS
On back order for despatch 07/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.949
(exc. GST)
$2.144
(inc. GST)
Units | Per unit | Per Pack* |
10 - 110 | $1.949 | $19.49 |
120 - 220 | $1.90 | $19.00 |
230 + | $1.871 | $18.71 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 125-3615
- Mfr. Part No.:
- B66208B1110T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E25/13/7 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 25/13/7 Core |
Overall Dimensions | 27.5 x 28 x 20mm |
Overall Depth | 20mm |
Material | GFR Polyterephthalate |
Overall Length | 27.5mm |
Overall Width | 28mm |