- RS Stock No.:
- 125-3612
- Mfr. Part No.:
- B66206C1012T001
- Brand:
- EPCOS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 125-3612
- Mfr. Part No.:
- B66206C1012T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 20/10/6 Core |
Overall Width | 23.5mm |
Overall Depth | 13.9mm |
Overall Length | 21.5mm |
Overall Dimensions | 21.5 x 23.5 x 13.9mm |
Material | GFR Polyterephthalate |