- RS Stock No.:
- 125-3603
- Mfr. Part No.:
- B65888N1012D001
- Brand:
- EPCOS
- RS Stock No.:
- 125-3603
- Mfr. Part No.:
- B65888N1012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65888 RM 14 Coil Formers
RM 14 coil formers from EPCOS are constructed from black GFR thermosetting plastic, which meets IEC 60085:H standards. The B65888C1512T001 version is suitable for power applications and has a GFR polyterephthalate construction meeting IEC60085:F. Both materials meet the UL94 V-0 standard. B65888 series coil formers feature solderability and soldering heat resistance to IEC 60068-2-20. These coil formers have squared pins and are offered in 10-pin or 12-pin varieties
RM 14 coil formers are ideal for use in automatic placement machines, enabling inductive components to be produced at a lower cost. A slightly conical and highly accurate internal diameter enables a snug fit on the winding tools and prevents slipping. Even when the winding speed is high, a lengthened wire catching nose ensures that all wire is correctly wound into the wire guidance slots. These coil formers feature a pin-less flange that also ensures a more accurate arrangement of the coil formers for wrapping and winding. EPCOS RM coil formers are also suitable for manual winding.
RM 14 coil formers are ideal for use in automatic placement machines, enabling inductive components to be produced at a lower cost. A slightly conical and highly accurate internal diameter enables a snug fit on the winding tools and prevents slipping. Even when the winding speed is high, a lengthened wire catching nose ensures that all wire is correctly wound into the wire guidance slots. These coil formers feature a pin-less flange that also ensures a more accurate arrangement of the coil formers for wrapping and winding. EPCOS RM coil formers are also suitable for manual winding.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 14 Coil Former |
For Use With | RM 14 Core |
Material | GFR Thermosetting Plastic |
Overall Depth | 28.1mm |
Overall Width | 28.8mm |
Overall Dimensions | 28.8 (Dia.) x 28.1mm |
Related links
- EPCOS, RM 14 Coil Former for use with B65887
- EPCOS N41 RM 14 Transformer Ferrite Core, 160nH
- EPCOS, Clamp for use with RM 14 Core
- EPCOS RM 14
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting