- RS Stock No.:
- 125-3417
- Mfr. Part No.:
- B65848D1010D001
- Brand:
- EPCOS
- RS Stock No.:
- 125-3417
- Mfr. Part No.:
- B65848D1010D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS N65848 EP20 Coil Formers
EPCOS N65848 EP20 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP 20 Core |
Overall Length | 26.8mm |
Material | GFR Thermosetting Plastic |
Overall Width | 22.8mm |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge