- RS Stock No.:
- 125-3366
- Mfr. Part No.:
- B65734B1000T001
- Brand:
- EPCOS
On back order for despatch 09/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$22.01
(exc. GST)
$24.21
(inc. GST)
Units | Per unit |
1 + | $22.01 |
- RS Stock No.:
- 125-3366
- Mfr. Part No.:
- B65734B1000T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS PM114/93 Coil Formers
EPCOS PM114/93 Coil formers are made of polyphenlene sulphide UL94 V-0, Insulation class to IRC 85. Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PM 114 x 93 Core |
Overall Dimensions | 87 (Dia.) x 91mm |
Material | Polyphenylene Sulphide |
Overall Depth | 91mm |
Overall Width | 87mm |