- RS Stock No.:
- 125-3339
- Mfr. Part No.:
- B65527B1008T001
- Brand:
- EPCOS
On back order for despatch 13/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.153
(exc. GST)
$2.368
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $2.153 | $21.53 |
250 - 490 | $2.10 | $21.00 |
500 + | $2.068 | $20.68 |
*price indicative |
- RS Stock No.:
- 125-3339
- Mfr. Part No.:
- B65527B1008T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS ER9 5/5 Coil formers
EPCOS ER9 5/5 Coil former with gullwing terminals, made from GFR liquid crystal polymer UL 94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C. Solderability to 60068-2-58.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | SMD Coil Former |
For Use With | ER 9.5/5 Core |
Overall Width | 8.2mm |
Overall Depth | 4.8mm |
Overall Length | 11.6mm |
Material | GFR Liquid Crystal Polymer |
Overall Dimensions | 11.6 x 8.2 x 4.8mm |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge