EPCOS B65522B0000T001 Vertical Coil Former

  • RS Stock No. 125-3330
  • Mfr. Part No. B65522B0000T001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS P9/5 Coil Former

EPCOS P9/5 Coil formers are made of polyterephthalate sulphide UL94 V-0, Insulation class to IEC 60085. Maximum operating temperature 155°C.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type Vertical Coil Former
For Use With P 9 x 5 Core
Material GFR Polyterephthalate
Width 7.4 (Dia.)mm
Maximum Temperature +155°C
1600 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 50)
$ 0.319
(exc. GST)
$ 0.351
(inc. GST)
units
Per unit
Per Pack*
50 - 9950
$0.319
$15.95
10000 - 19950
$0.308
$15.40
20000 +
$0.293
$14.65
*price indicative
Related Products
EPCOS B65878 PQ26/20 Coil Formers EPCOS B65877 PQ26/20 ...
Description:
EPCOS B65878 PQ26/20 Coil Formers EPCOS B65877 PQ26/20 Coil former is made of GFR thermostatting plastic UL94 V0 Insulation class to 60085 Maximum temperature is 180°C. Solderability to IEC 60068-2-20. EPCOS B65877 PQ26/20 Coil former is made of GFR thermostatting ...
ETD 44 Ferrite Cores From Epcos, these ETD ...
Description:
ETD 44 Ferrite Cores From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for ...
ETD 34 ferrite Cores Cores ETD conform to ...
Description:
ETD 34 ferrite Cores Cores ETD conform to IEC 51(CO)276Cores made from material N87 or N27 with CECC quality certification Cores ETD conform to IEC 51(CO)276Cores made from material N87 or N27 with CECC quality certification.
PM 50-114 Ferrite Cores Applications for PM cores ...
Description:
PM 50-114 Ferrite Cores Applications for PM cores For power repeaters For storage coils in high-energy timed power supply devices In communications technology and industrial electronics Holder (clip & baseplate) Complete with nuts and washers For chassis assembly or PCBs ...