- RS Stock No.:
- 920-9360
- Mfr. Part No.:
- ILO-01TT1-13NW-EC211.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 920-9360
- Mfr. Part No.:
- ILO-01TT1-13NW-EC211.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS SCOBs - Duris S 10
This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 10 LEDs from OSRAM Opto Semiconductors.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 10 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.
Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 10 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.
Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.
Features and Benefits
Duris S 10 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains
Duris S 10 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains
SCOB LEDs, Intelligent LED Solutions
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 1210 lm |
Optical Source Diameter | 13mm |
Colour Temperature | 4000K |
Series | DURIS S 10 |
Viewing Angle | 120 ° |
Colour Rendering | 80 |
LED Colours | White |
Forward Current | 350mA |
Dimensions | 19 x 19 x 1.4mm |