- RS Stock No.:
- 919-9733
- Mfr. Part No.:
- CXA1850-0000-000N0HW250H
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 919-9733
- Mfr. Part No.:
- CXA1850-0000-000N0HW250H
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA1850 Series LED Arrays
Crees XLamp CXA1850 is a high density (HD) LED array, featuring a 12mm optical source, producing over 9000 lumens. These CXA high density arrays provide high lumen density and twice the output of previous CXA LED arrays, without an increase in package size. The CXA1850 allows lighting manufacturers to create products that deliver the same light intensity and quality as 70W ceramic metal halide (CMH) using up to half the power.
Forward voltage: 35V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 5000K |
Radiant Flux | 78W |
Series | XLamp CXA1850 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 35 V |
Forward Current | 2100mA |
Dimensions | 17.85 x 17.85 x 1.55mm |