- RS Stock No.:
- 909-3266
- Mfr. Part No.:
- CXA1820-0000-000N00Q430G
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 909-3266
- Mfr. Part No.:
- CXA1820-0000-000N00Q430G
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA1820 Series LED Arrays
Crees XLamp CXA1820 LED array falls into their family of high‑flux, multi-die arrays, providing high performance and lighting-class reliability. This platform is easy to use and the CXA1820s uniform emitting surface is suitable for both directional and non-directional lighting applications. Featuring a 12mm optical source, this array delivers a high lumen output and high efficacy within a single package. The CXA1820 is available in 2-step and 4-step colour consistency. The CX1820 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 2500 to over 4000 lumens. This allows the device to be used for applications that traditionally use incandescent, halogen and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 1050mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1050mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 1337 lm, 2535 lm |
Optical Source Diameter | 12mm |
Colour Temperature | 3000K |
Radiant Flux | 40W |
Series | CXA |
Viewing Angle | 115 ° |
Colour Rendering | 80 |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 900 mA, 1050 mA |
Dimensions | 17.85 x 17.85 x 1.7mm |