- RS Stock No.:
- 809-2195
- Mfr. Part No.:
- CXA2530-0000-000N0UQ430H
- Brand:
- Cree
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 809-2195
- Mfr. Part No.:
- CXA2530-0000-000N0UQ430H
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp CXA2530 Series LED Arrays
The XLamp CXA2530 LED array, from Cree, delivers high lumen output and high efficacy within a single package, featuring a 19mm optical source. The simple, easy-to-use platform offers high performance and reliability from a uniform emitting surface, enabling directional and non-directional lighting applications. The CXA2530 multiple die array is available in 2 step and 4 step colour consistency and can deliver 2000 to 5000 lumens in system-level performance, therefore suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 65000mW |
Series | XLamp CXA2530 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 1600mA |
Dimensions | 23.85 x 23.85 x 1.7mm |