- RS Stock No.:
- 180-7123
- Mfr. Part No.:
- VLMRGB343-ST-UV-RS
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 180-7123
- Mfr. Part No.:
- VLMRGB343-ST-UV-RS
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VLMRGB343.. tricolour LEDs is a high brightness device designed for demanding applications in efficiency and reduced space. An ideal device in emphasizing visual effects, advertisement, decoration as well as general backlighting needs.
High brightness tricolour SMD LED
RGB individual control
Compact package outline
RGB individual control
Compact package outline
Specifications
Attribute | Value |
---|---|
Luminous Intensity | 560 mcd |
Series | VLMRGB343 |
LED Colours | Green |
Forward Voltage | 4.25 V |
Forward Current | 20mA |
Dimensions | 2.8 x 3.2 x 1.9mm |
Automotive Standard | AEC-Q101 |