- RS Stock No.:
- 173-6708
- Mfr. Part No.:
- L2C5-30801211F1900
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 173-6708
- Mfr. Part No.:
- L2C5-30801211F1900
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds COB LEDs
The Lumileds CoB is warm white colour LED that represents a breakthrough for arrays. The efficacies will be 151lm/W for 80CRI product. It has forward voltage 37.5V and forward current 1200mA. Due to its small light-emitting surface and industry-leading thermal resistance, it is easy to work with, enabling simplified and less expensive luminaire designs. The LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.
Features and Benefits
Colour temperature is 3000K
Compact in dimension 28x28x1.5mm
Highest flux densities with industry's smallest LED
Supported by a comprehensive optical, mechanical and electrical ecosystem
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Compact in dimension 28x28x1.5mm
Highest flux densities with industry's smallest LED
Supported by a comprehensive optical, mechanical and electrical ecosystem
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Applications
Architectural
Downlights
High bay and low bay
Lamps
Outdoor
Specialty lighting
Spotlights
Downlights
High bay and low bay
Lamps
Outdoor
Specialty lighting
Spotlights
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 6305 lm |
Optical Source Diameter | 19mm |
Colour Temperature | 3000K |
Series | LUXEON COB |
Viewing Angle | 115 ° |
Colour Rendering | 80 |
Forward Voltage | 37.5 V |
Forward Current | 1200mA |
Dimensions | 28 x 28 x 1.5mm |