- RS Stock No.:
- 171-2892
- Mfr. Part No.:
- CMA1516-0000-000N0H0A30G
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 171-2892
- Mfr. Part No.:
- CMA1516-0000-000N0H0A30G
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
The XLamp® CMA1516 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins
9-mm optical source
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 2150 lm |
Optical Source Diameter | 9mm |
Colour Temperature | 3000K |
Radiant Flux | 41W |
Series | XLamp |
Viewing Angle | 115 ° |
Colour Rendering | 82 |
LED Colours | White |
Forward Voltage | 35 V |
Forward Current | 1050 (Maximum)mA |
Dimensions | 15.85 x 15.85 x 1.7mm |