- RS Stock No.:
- 170-9805
- Mfr. Part No.:
- L2C5-30HG1208E1500
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9805
- Mfr. Part No.:
- L2C5-30HG1208E1500
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON CoB with CrispColor Technology Series LEDs
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.
This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy COB LED arrays are easy to handle in manufacturing and are also easy to mount.
This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy COB LED arrays are easy to handle in manufacturing and are also easy to mount.
Product Applications
LUXEON CoBs with CrispColor are ideal for retail applications. Other suitable applications include downlights, high bay, low bay, lamps and spotlights.
LUXEON CoBs with CrispColor are ideal for retail applications. Other suitable applications include downlights, high bay, low bay, lamps and spotlights.
What is CrispColour Technology?
Lumileds CrispColour Technology is designed for retail lighting to make colours stand out. This technology enables exceptional rendering between different colours, with a larger gamut area for strongly saturated colours. The vivid colours created by the CrispColour LEDs make fabrics appear richer. CrispColor LEDs also provide clean whites which appear pure white to the human eye. This appearance is ideal for retailers looking to engage customers with their displays.
Lumileds CrispColour Technology is designed for retail lighting to make colours stand out. This technology enables exceptional rendering between different colours, with a larger gamut area for strongly saturated colours. The vivid colours created by the CrispColour LEDs make fabrics appear richer. CrispColor LEDs also provide clean whites which appear pure white to the human eye. This appearance is ideal for retailers looking to engage customers with their displays.
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 3300 lm |
Optical Source Diameter | 15mm |
Colour Temperature | 3000K |
Series | LUXEON CoB with CrispColor |
Colour Rendering | 90 (Min.) |
LED Colours | White |
Dimensions | 24 x 20 x 1.5mm |