- RS Stock No.:
- 170-1002
- Mfr. Part No.:
- L2C2-50701205E1300
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-1002
- Mfr. Part No.:
- L2C2-50701205E1300
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON CoB Gen2 Series LEDs
The LUXEON CoB Core (Gen 2) range from Lumileds is their second generation of LUXEON CoB LEDs. They offer an additional 10% higher efficiency and lumen output. These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step MacAdam ellipse
Uniform light output
High efficacy
Low thermal resistance
Chip-on-Board (COB) LED
Small LES
3-step MacAdam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 3186 lm |
Optical Source Diameter | 13mm |
Colour Temperature | 5000K |
Series | LUXEON CoB Gen2 |
Viewing Angle | 115 ° |
Colour Rendering | 70 |
LED Colours | White |
Forward Voltage | 35 V |
Forward Current | 1200mA |
Dimensions | 24 x 20 x 1.5mm |