- RS Stock No.:
- 162-9745
- Mfr. Part No.:
- CXA2540-0000-000N00W230G
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 162-9745
- Mfr. Part No.:
- CXA2540-0000-000N00W230G
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA2540 Series LED Arrays
Crees XLamp CXA2540 LED array is a high-flux, multiple-die integrated array, featuring a 19m optical source. This single, easy-to-use package delivers high lumen output, high efficacy and lighting-class reliability. The CXA2540s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. The LED array is available in 2 step and 4 step colour consistency. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that usually use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 4230 lm, 5435 lm |
Optical Source Diameter | 19mm |
Colour Temperature | 3000K |
Radiant Flux | 86W |
Series | CXA |
Viewing Angle | 115 ° |
Colour Rendering | 80 |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 2100mA |
Dimensions | 23.85 x 23.85 x 1.7mm |